Proma 140 017 UV Exposure Unit 60W Anodised Aluminium Timer Lid

Image Representative of Range

Proma 140 017 UV Exposure Unit 60W Anodised Aluminium Timer Lid

MPN
140 017
Brand
Proma
EAN-13
4016138077438
Order Code
10-3057
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £455.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Proma 140017 UV Exposure Unit 60W is a compact and efficient system measuring 473x340x93mm, designed for precise UV exposure. As a component in the electromechanics and PCB accessories category, it's ideal for etching applications. The unit is known for its reliability in controlling UV exposure, making it a valuable tool for professionals in electronics manufacturing.
Type UV exposure control
Dimensions (L x W x H) 473 x 340 x 93 mm
Height 93mm
Length 473mm
Power Consumption 60 W
Width 340mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot