Profi-Care 330071 Smart bathroom scales Digital White Weight range 180 kg |
17-2127
|
|
|
1+ £21.35
Price per unit Ex VAT
|
White |
|
(L x W x H) 300 x 300 x 24 mm |
24mm |
300mm |
10 |
Smart bathroom scales |
|
|
300mm |
Bathroom scales |
180kg |
Digital |
Safety glass |
180kg |
Profi-Care PC-PW 3112 Bathroom scales Digital Weight range 180 kg White |
17-2129
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £22.70
Price per unit Ex VAT
|
White |
Body Weight |
(L x W x H) 310 x 310 x 42 mm |
42mm |
310mm |
|
Bathroom scales |
Not required |
1810g |
310mm |
Bathroom scales |
180kg |
Digital |
Safety glass |
180kg |
Profi-Care 331121 Bathroom scales Digital Black 180 kg Weight range |
17-2130
|
|
|
1+ £26.71
Price per unit Ex VAT
|
Black |
Body Weight |
(L x W x H) 310 x 310 x 42 mm |
42mm |
310mm |
|
Bathroom scales |
Not required |
1810g |
310mm |
Bathroom scales |
180kg |
Digital |
Safety glass |
180kg |
Profi-Care 331220 PC-PW 3122 Bathroom scales Digital 180kg Weight White |
17-2131
|
|
|
1+ £12.42
Price per unit Ex VAT
|
White |
Body Weight |
(L x W x H) 300 x 300 x 22 mm |
22mm |
300mm |
|
Bathroom scales |
AAA battery (2x), please order separately |
1290g |
300mm |
Bathroom scales |
180kg |
Digital |
Safety glass |
180kg |
Profi-Care 331221 Bathroom scales Digital Weight range 180kg Black |
17-2132
|
|
|
1+ £12.92
Price per unit Ex VAT
|
Black |
Body Weight |
(L x W x H) 300 x 300 x 22 mm |
22mm |
300mm |
|
Bathroom scales |
AAA battery (2x), please order separately |
1290g |
300mm |
Bathroom scales |
180kg |
Digital |
Safety glass |
180kg |