Profi-Care 331221 Bathroom scales Digital Weight range 180kg Black

MPN
331221
Brand
Profi-Care
EAN-13
4006160312218
Order Code
17-2132
Country of Origin
China
View Full Product Range (5)

Discontinued


Profi-Care 331221, also known as the PC-PW 3122, is a digital platform scale designed for precise weight measurement in personal and professional settings. This bathroom scale features a maximum weight capacity of 180 kilograms, making it suitable for a wide range of users. The scale comes in a sleek black finish, complementing a modern bathroom aesthetic while maintaining a robust and durable design. Engineered for accuracy, the Profi-Care 331221 is ideal for both residential use and applications in health and fitness facilities where precise weight monitoring is essential. The use of high-quality sensors ensures repeatability and reliability, characteristics often demanded by professionals in health care and engineering environments.
Type Bathroom scales
Weighing Capacity 180kg
Body Analyser Functions Body Weight
Colour Black
Dimensions (L x W x H) 300 x 300 x 22 mm
Display Digital
Height 22mm
Length 300mm
Material (tread) Safety glass
Power Supply AAA battery (2x), please order separately
Product Type Bathroom scales
Weight 1290g
Weight Range 180kg
Width 300mm

Trustpilot