Profi-Care 331121 Bathroom scales Digital Black 180 kg Weight range

MPN
331121
Brand
Profi-Care
EAN-13
4006160131123
Order Code
17-2130
Country of Origin
China
View Full Product Range (5)

Discontinued


Profi-Care 331121, also known as the PC-PW 3112, is a set of digital bathroom scales designed to meet precise measurement needs with a weight range of up to 180 kilograms. These platform scales offer reliable performance for personal weight monitoring, featuring a sleek black design that integrates seamlessly into various bathroom decors. Engineered for accuracy and durability, the scales use advanced sensor technology to deliver consistent readings. Typical applications include residential use, health and fitness settings, and weight management programmes where precise personal monitoring of body weight is required. The device's compact construction and single-unit design facilitate easy use and storage.
Type Bathroom scales
Weighing Capacity 180kg
Body Analyser Functions Body Weight
Colour Black
Dimensions (L x W x H) 310 x 310 x 42 mm
Display Digital
Height 42mm
Length 310mm
Material (tread) Safety glass
Power Supply Not required
Product Type Bathroom scales
Weight 1810g
Weight Range 180kg
Width 310mm

Trustpilot