Profi-Care 330071 Smart bathroom scales Digital White Weight range 180 kg

MPN
330071
Brand
Profi-Care
EAN-13
4006160300710
Order Code
17-2127
Country of Origin
China

Discontinued


Profi-Care 330071, also known by the manufacturer's part number PC-PW 3007 FA, is a digital smart bathroom scale designed to accommodate a weight range of up to 180 kg. As a type of platform scale, it features robust construction and precise digital sensors that deliver accurate weight measurements. Its smart capabilities may include data synchronisation with mobile applications for tracking personal health metrics, making it an ideal tool in residential settings for health monitoring. Such scales are typically employed by households to maintain and monitor individual weight management goals. Additionally, the scales' accurate measurement capabilities are beneficial in engineering contexts where precise weight assessment is crucial.
Type Bathroom scales
Weighing Capacity 180kg
Colour White
Dimensions (L x W x H) 300 x 300 x 24 mm
Display Digital
Height 24mm
Length 300mm
Material (tread) Safety glass
Memory slots 10
Product Type Smart bathroom scales
Weight Range 180kg
Width 300mm

Alternatives (3)


Trustpilot