Profi-Care 331220 PC-PW 3122 Bathroom scales Digital 180kg Weight White

MPN
331220
Brand
Profi-Care
EAN-13
4006160312201
Order Code
17-2131
Country of Origin
China
View Full Product Range (5)

Discontinued


Profi-Care's product, identified by Manufacturer's Part Number 331220, is the PC-PW 3122 platform bathroom scales, offered as a single unit. Engineered for precision, these digital scales have a maximum weight capacity of 180 kilograms and are presented in a classic white finish. Designed for straightforward usability in a variety of environments, they provide accurate weight measurements, making them suitable for both personal and clinical settings where consistent monitoring of human weight is required. The scales incorporate advanced digital technology to ensure reliability and long-term performance. Their robust design and ease of use make them an excellent choice for engineering applications that demand stringent accuracy levels in weight assessment.
Type Bathroom scales
Weighing Capacity 180kg
Body Analyser Functions Body Weight
Colour White
Dimensions (L x W x H) 300 x 300 x 22 mm
Display Digital
Height 22mm
Length 300mm
Material (tread) Safety glass
Power Supply AAA battery (2x), please order separately
Product Type Bathroom scales
Weight 1290g
Weight Range 180kg
Width 300mm

Trustpilot