Profi-Care PC-PW 3112 Bathroom scales Digital Weight range 180 kg White

MPN
331120
Brand
Profi-Care
EAN-13
4006160331127
Order Code
17-2129
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £26.71 £22.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Profi-Care 331120 presents the PC-PW 3112, a digital bathroom platform scale with a weight range capacity of up to 180 kg, offering precision and reliability for domestic and light commercial applications. Manufactured to deliver accurate readings, these scales feature a classic white finish, providing a minimalist and clean aesthetic suitable for various interior environments. The device is engineered with advanced sensors to ensure consistent performance and incorporates an easy-to-read display for user convenience. Common applications include personal weight management and monitoring in households, fitness centres, and wellness facilities where dependable and straightforward weight measurement is necessary.
Type Bathroom scales
Weighing Capacity 180kg
Body Analyser Functions Body Weight
Colour White
Dimensions (L x W x H) 310 x 310 x 42 mm
Display Digital
Height 42mm
Length 310mm
Material (tread) Safety glass
Power Supply Not required
Product Type Bathroom scales
Weight 1810g
Weight Range 180kg
Width 310mm

Reviews

Be the first to submit a review

Trustpilot