Pritt ZCGNB Glue Roller Non-Permanent 8.4mm x 10m Compact |
10-2967
|
|
Despatched within 4 working days - 30 in stock
|
2+ £3.21
Price per unit Ex VAT
|
8.4mm |
10m |
Transparent |
8.4mm |
(L x W) 10 m x 8.4 mm |
|
compact glue |
10m |
Compact WA180B |
|
Tape dispenser |
483 mm (19") |
Pritt ZCGPB Glue Roller Compact Permanent 8.4mm x 10m Precise and Strong |
10-2969
|
|
Despatched within 4 working days - 63 in stock
|
2+ £3.23
Price per unit Ex VAT
|
8.4mm |
10m |
Transparent |
8.4mm |
(L x W) 10 m x 8.4 mm |
PA |
compact glue |
10m |
Compact WA170B |
0.33 |
Tape dispenser |
483 mm (19") |
Pritt ZMGPB Disposable Mini Tape Dispenser 5mm Permanent Adhesive roller |
10-2971
|
|
Despatched within 4 working days - 151 in stock
|
2+ £2.97
Price per unit Ex VAT
|
6mm |
6m |
Transparent |
|
(L x W) 6 m x 6 mm |
|
|
|
Un mini format pour avoir de la colle toujours à porté de main ! |
|
Tape dispenser |
483 mm (19") |
Pritt ZRRPH Conductive Glue Roller Refill Permanent 8.4mm x 16m |
10-2975
|
|
Despatched within 4 working days - 6 in stock
|
1+ £4.39
Price per unit Ex VAT
|
8.4mm |
16m |
Transparent |
|
(L x W) 16 m x 8.4 mm |
|
refill glue |
|
WA150 |
|
Tape dispenser |
483 mm (19") |
Pritt ZRXNH Refill Cartridge Adhesive Roller 8.4mm x 16m Non-Permanent |
10-2977
|
|
Despatched within 4 working days - 103 in stock
|
2+ £2.74
Price per unit Ex VAT
|
8.4mm |
16m |
|
|
(L x W) 16 m x 8.4 mm |
|
refill glue |
|
WA165 |
|
Tape dispenser |
483 mm (19") |
Pritt ZRXPH Refill Cartridge Glue Roller 8.4mm x 16m Permanent Adhesive |
10-2979
|
|
Despatched within 4 working days - 109 in stock
|
2+ £2.91
Price per unit Ex VAT
|
8.4mm |
16m |
Transparent |
|
(L x W) 16 m x 8.4 mm |
|
refill glue |
|
WA155 |
0.18 |
Tape dispenser |
483 mm (19") |