Pritt ZMGPB Disposable Mini Tape Dispenser 5mm Permanent Adhesive roller

Image Representative of Range

Pritt ZMGPB Disposable Mini Tape Dispenser 5mm Permanent Adhesive roller

MPN
ZMGPB
Brand
Pritt
EAN-13
4015000438384
Order Code
10-2971
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 151 in stock

Pritt is the manufacturer of the ZMGPB tape dispenser. It features functionality for easy dispensing of duct tape, ideal for packaging and wrapping material applications. The Pritt Glue roller Disposable Mini provides a permanent adhesive solution in a compact size.
Type Tape dispenser
Width 6mm
Length 6m
Colour Transparent
Dimensions (L x W) 6 m x 6 mm
Product type description Un mini format pour avoir de la colle toujours à porté de main !
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot