Pritt ZCGNB Glue Roller Non-Permanent 8.4mm x 10m Compact

MPN
ZCGNB
Brand
Pritt
EAN-13
5410091323844
Order Code
10-2967
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

Pritt offers the compact glue roller non-permanent, measuring 8.4 mm by 10 m, ideal for easy repositioning of papers. Its compact design ensures precision in crafting and office tasks. Perfect for temporary adhesion on wrapping material or packaging adjustments.
Type Tape dispenser
Width 8.4mm
Length 10m
Colour Transparent
Barrel width (max.) 8.4mm
Dimensions (L x W) 10 m x 8.4 mm
Length (max.) 10m
Misc Attribute compact glue
Product type description Compact WA180B
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot