Pritt ZRXNH Refill Cartridge Adhesive Roller 8.4mm x 16m Non-Permanent

MPN
ZRXNH
Brand
Pritt
EAN-13
4015000438568
Order Code
10-2977
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

The Pritt refill cartridge is a non-permanent adhesive roller, measuring 8.4 mm by 16 m. It is made by Pritt and serves as refill glue, fitting tape dispensers for easy application. Typical uses include light adhesion tasks such as packaging or wrapping materials.
Type Tape dispenser
Width 8.4mm
Length 16m
Dimensions (L x W) 16 m x 8.4 mm
Misc Attribute refill glue
Product type description WA165
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot