Pritt ZCGPB Glue Roller Compact Permanent 8.4mm x 10m Precise and Strong

MPN
ZCGPB
Brand
Pritt
EAN-13
4015000438377
Order Code
10-2969
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

Pritt's compact glue roller is 8.4 mm wide and 10 m long, offering a permanent adhesive solution. This product is ideal for packaging and wrapping material applications. It provides a convenient and precise alternative to traditional duct tape.
Type Tape dispenser
Width 8.4mm
Length 10m
Colour Transparent
Adhesive Type PA
Barrel width (max.) 8.4mm
Dimensions (L x W) 10 m x 8.4 mm
Length (max.) 10m
Misc Attribute compact glue
Product type description Compact WA170B
Rack size 483 mm (19")
Weight 0.33

Reviews

Be the first to submit a review

Trustpilot