Pritt ZRRPH Conductive Glue Roller Refill Permanent 8.4mm x 16m

MPN
ZRRPH
Brand
Pritt
EAN-13
5410091323974
Order Code
10-2975
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Pritt offers a Conductive Adhesives Glue roller refill that measures 8.4 mm x 16 m, ideal for precise and permanent adhesive tasks. It serves as a refill for the Pritt Glue roller, designed for seamless application in packaging and wrapping material. This product is essential for maintaining a continuous adhesive flow in tape dispensers.
Type Tape dispenser
Width 8.4mm
Length 16m
Colour Transparent
Dimensions (L x W) 16 m x 8.4 mm
Misc Attribute refill glue
Product type description WA150
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot