Pressmaster 4300-4889 Janus Self Adjusting Crimp Tool Front & Side Entry Crimps

MPN
4300-4889
Brand
Pressmaster
EAN-13
7393785004558
Order Code
33-0422
Country of Origin
Sweden
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £129.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/01/2027

Janus is the lightest and most compact crimp tool of its type. It has a rotatable die set so that the ferrule can be inserted into the front or side of the tool to suit cabinet and bench working respectively.

The tool is self-adjusting to produce a trapezoid shaped crimp profile on wire ferrules 0.14 to 10.0mm²/AWG 26 to 8 (produced to DIN 46228-parts 1 and 4 or UL 486F).


  • Die set can be rotated at the push of a button
  • Self-adjusting die nest for 0.14 to 10.0mm²/AWG 26 to 8 ferrules
  • Trapezoid shaped crimp profile
  • Compact design for easy access in constricted spaces
  • Ergonomic handles and low handle force for low effort crimping
  • Lightweight and well balanced
  • Small handle opening angle
  • Ratchet control (with emergency release) to ensure completion of crimp cycle
  • Non-slip grip pad for applying pressure against a surface
  • Hole in handle allows attachment of safety strap
  • Each tool has a unique serial number for traceability
  • Pressmaster type: Janus
Type Crimping tool
Capacity 0.14 to 10mm²
Lightweight and well balanced
Weight 300g
Wire Gauge 26 to 8AWG

Reviews

Be the first to submit a review

Trustpilot