PowerLED PCV12150-REV-C Constant Voltage LED Power Supply 12V 12.5A 150W

Order Code:

85-3920

Brand: PowerLED MPN: PCV12150-REV-C

Discontinued


This 12V 150W Rev. C LED driver/power supply is a constant voltage device that is both energy efficient and energy compliant and has excellent power factor levels with built-in power factor correction. The unit has a LED indicator for power on. Ideal for indoor lighting applications.


  • Low inrush current
  • Safe no load operation
  • Superior latch off protection
  • Captive terminals screws
  • Snap lock cable strain relief
  • Overload, short circuit and thermal protection
  • Class II product
  • Interference suppression in accordance with EN55015
  • PowerLED PCV12150-REV-C
Output Voltage 12V
Output Current 1.25A
Input Voltage 100 to 240V
Power ED PCV12150-REV-C

Trustpilot