Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

PowerLED PCV12150-REV-C Constant Voltage LED Power Supply 12V 12.5A 150W

Order Code:  

85-3920

 
Brand: PowerLED  MPN: PCV12150-REV-C 
 Report an error
Qty Unit Price (Ex VAT)
1+ £76.46
5+ £69.48

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayContact us for additional stock

This 12V 150W Rev. C LED driver/power supply is a constant voltage device that is both energy efficient and energy compliant and has excellent power factor levels with built-in power factor correction. The unit has a LED indicator for power on. Ideal for indoor lighting applications.


  • Low inrush current
  • Safe no load operation
  • Superior latch off protection
  • Captive terminals screws
  • Snap lock cable strain relief
  • Overload, short circuit and thermal protection
  • Class II product
  • Interference suppression in accordance with EN55015
  • PowerLED PCV12150-REV-C
Input Power N/A
Input Voltage 100 to 240V
Output Current 1.25A
Output Voltage 12V

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review