Polycell 5093012 Plaster Repair Polyfilla 450g

MPN
5093012
Brand
Polycell
EAN-13
5010212483183
Order Code
96-8113
Country of Origin
Netherlands
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    450g 2500ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Polycell Plaster Repair Polyfilla is specially formulated to be much easier to apply than ordinary plaster. It is ready mixed with a light consistency which will not slump, shrink or crack and adheres strongly. It smooths out easily to a ready-to-decorate finish.

For indoor use on plaster.

Drying time: 24 hours +.

450g


Type Filler
Size 450g
Colour White

Reviews

Be the first to submit a review

Trustpilot