Plaster Repair Polyfilla Ready Mixed 2.5 litre

Polycell Brand: Polycell

Polycell Plaster Repair Polyfilla is specially formulated to be much easier to apply than ordinary plaster. It is ready mixed with a light consistency which will not slump, shrink or crack and adheres strongly. It smooths out easily to a ready-to-decorate finish.

For indoor use on plaster.

Drying time: 24 hours +.

Size: 2.5 litre tub.

Description Image Product Buy Pricing (Ex VAT) Size Type Colour
Polycell 5084991 Plaster Repair Polyfilla Ready Mixed 2.5 litre
Polycell 5084991 Plaster Repair Polyfilla Ready Mixed 2.5 litre
Standard range
Order code: 96-8112
MPN: 5084991

Despatched within 2 working days - 20 in stock
1+ £15.52
Price per unit Ex VAT
2500ml Filler White
Polycell 5093012 Plaster Repair Polyfilla 450g
Polycell 5093012 Plaster Repair Polyfilla 450g
Standard range
Order code: 96-8113
MPN: 5093012

Despatched within 4 working days - 50 in stock
1+ £4.81
Price per unit Ex VAT
450g Filler White

Trustpilot