PlastiKote 440.0000172.076 170 Glitter Effect Spray Gold 400ml

Image Representative of Range

PlastiKote 440.0000172.076 170 Glitter Effect Spray Gold 400ml

MPN
440.0000172.076
Brand
PlastiKote
EAN-13
5055018109189
Order Code
84-4727
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Colour:

    Gold Silver
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

This gold glitter effect spray from Plastikote can be used as a top coat to produce a stunning finish for a creative glitter effect. It is perfect for adding a touch of glamour and sophistication to boxes, frames and other small objects around the home, especially at Christmas! Suitable for: ceramic, china, glass, metal, papier mache, stone, terracotta, wicker and wood.


  • Coverage: approximately 1m² per can
  • Drying time: touch dry in 10 minutes
  • Colour: gold
  • Pack size: 400ml
  • Manufacturer's part 440.0000172.076
Type Paint
Dispensing Method Aerosol
Volume 400ml
Colour Gold

Reviews

Be the first to submit a review

Trustpilot