Plastikote Glitter Effect Sprays 400ml

PlastiKote Brand: PlastiKote

These glitter effect sprays from Plastikote can be used as a top coat to produce a stunning finish for a creative glitter effect. They are perfect for adding a touch of glamour and sophistication to boxes, frames and other small objects around the home, especially at Christmas! Suitable for: ceramic, china, glass, metal, papier mache, stone, terracotta, wicker and wood.

  • Coverage: approximately 1m² per can
  • Drying time: touch dry in 10 minutes
  • Pack size: 400ml
  • Colours: gold or silver
Description Image Product Buy Pricing (Ex VAT) Colour Type Dispensing Method Volume
PlastiKote 440.0000172.076 170 Glitter Effect Spray Gold 400ml
PlastiKote 440.0000172.076 170 Glitter Effect Spray Gold 400ml
Standard range
Order code: 84-4727
MPN: 440.0000172.076

Despatched within 2 working days - 3 in stock
1+ £9.40
Price per unit Ex VAT
Gold Paint Aerosol 400ml
PlastiKote 440.0000173.076 171 Glitter Effect Spray Silver 400ml
PlastiKote 440.0000173.076 171 Glitter Effect Spray Silver 400ml
Standard range
Order code: 84-4728
MPN: 440.0000173.076

Despatched within 2 working days - 100 in stock
1+ £9.66
Price per unit Ex VAT
Silver Paint Aerosol 400ml

Trustpilot