Phoenix Contact 0201142 EB Bridge Insert for Terminal DFK 4 1 piece 3-6 A |
12-6583
|
|
Despatched within 4 working days - 40 in stock
|
5+ £1.17
Price per unit Ex VAT
|
|
3 |
Grey |
DFK 4 |
Screw Terminal |
3 |
|
1 pc(s) |
|
6.3 |
|
false |
|
N/A |
|
Insulating Body, Metal Contacts |
EB 3- 6 |
|
|
N/A |
Phoenix Contact 0829486 Marker Terminal Blocks Snap-in Unlabelled White |
12-6638
|
|
Despatched within 4 working days - 2 in stock
|
1+ £35.07
| 1+ |
£35.07 |
| 10+ |
£33.64 |
| 50+ |
£33.44 |
| 100+ |
£33.25 |
Price per unit Ex VAT
|
|
|
White |
|
Cut & Clip |
|
Width: 2.95 mm; Height: 6.45 mm; Depth: 1.64 mm; Pitch: 3.5 mm; Text field width: 2.7 mm; Text field height: 4.7mm |
Packing unit: 10 pc (sheet contains 108 individual labels) |
N/A |
|
true |
|
N/A |
|
Yes |
Plastic |
UCT-TMF 3,5 |
|
|
|
Phoenix Contact 3006137 EB 10-12 Fully-Insulated Detachable Bridge Comb |
12-7290
|
|
Despatched within 4 working days - 5 in stock
|
1+ £5.91
| 1+ |
£5.91 |
| 10+ |
£5.41 |
| 50+ |
£5.35 |
| 100+ |
£4.12 |
Price per unit Ex VAT
|
70A |
10 |
Grey |
UIK 16 |
Screw Terminal |
|
|
10 |
|
|
|
false |
|
N/A |
|
Polyamide |
EB 10-12 |
|
|
N/A |
Phoenix Contact 3036877 FBS Plug-in Bridge 2 Positions Blue |
12-7335
|
|
Despatched within 4 working days - 21 in stock
|
1+ £20.05
Price per unit Ex VAT
|
|
2 |
Blue |
|
Connector |
2 |
|
50 |
|
24 |
|
false |
|
N/A |
Yes |
Polyamide |
FBS 2-5 BU |
|
|
N/A |
Phoenix Contact 3047251 RB UT 6-(25/4) Reducing Bridge for Terminals |
12-7349
|
|
Despatched within 4 working days - 194 in stock
|
5+ £0.602
Price per unit Ex VAT
|
32A |
2 |
Other |
|
Screw Terminal |
3 |
|
1 pc(s) |
|
24 |
|
false |
|
N/A |
|
|
|
RB UT 6-(2,5/4) |
Reducing Bridge |
N/A |