Phoenix Contact 0201142 EB Bridge Insert for Terminal DFK 4 1 piece 3-6 A

MPN
0201142
EAN-13
2050000437335
Order Code
12-6583
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 190 in stock

The Phoenix Contact 0201142 EB 3-6 Bridge Insert is a cross-connector for terminal strips or blocks featuring screw connections, enhancing continuity and connectivity in electrical circuits. It is typically used in serial terminals, switchboard terminals, and other electrical applications to ensure secure and reliable connections. The product is identified by various codes, including EAN 2050000437335, and is sold as a single unit.
Type UniCard terminal identifier
Number of Ways 3
Colour Grey
Compatible with (details) DFK 4
Connection (type) Screw Terminal
Connections 3
Content 1 pc(s)
Current Rating (A) 6.3
Explosion-tested version Ex e false
Insulated N/A
Material (details) Insulating Body, Metal Contacts
Misc Attribute EB 3- 6
Model N/A
Modular spacing 6.2mm
Mounting method Screwable
Nominal Current 3-6 A
Number of bridged clamps N/A
Number of pins 3
Product Type Plug-in Bridge
Rated current In N/AA
Rated voltage N/AV
Weight (g, g/m) 1.704
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot