Phoenix Contact 3036877 FBS Plug-in Bridge 2 Positions Blue

Image Representative of Range

Phoenix Contact 3036877 FBS Plug-in Bridge 2 Positions Blue

MPN
3036877
EAN-13
4017918839147
Order Code
12-7335
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Plug-in bridge FBS 2-5 BU 3036877 Phoenix Contact is a versatile component designed for I/O systems within switch cabinets. Manufactured by Phoenix Contact, it offers seamless continuity and is compatible with the Inline Modular (IL) series. Typical applications include use in serial and switchboard terminals, enhancing connectivity and control within automation environments.
Type UniCard terminal identifier
Number of Ways 2
Colour Blue
Connection (type) Connector
Connections 2
Content 50
Current Rating (A) 24
Explosion-tested version Ex e false
Industrial packaging Yes
Insulated N/A
Material (details) Polyamide
Misc Attribute FBS 2-5 BU
Model N/A
Modular spacing 5.2mm
Mounting method Pluggable
Nominal Current 24 A
Number of bridged clamps N/A
Product Type Plug-in Bridge
Rated current In N/AA
Rated voltage N/AV
Temperature Range -60 to +110°C
Voltage Rating (V, V DC) 24 V
Weight (g, g/m) 1.686g
Width (mm) 5.2
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot