Phoenix Contact 0829486 Marker Terminal Blocks Snap-in Unlabelled White

Image Representative of Range

Phoenix Contact 0829486 Marker Terminal Blocks Snap-in Unlabelled White

MPN
0829486
EAN-13
4046356571135
Order Code
12-6638
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £35.07
10+ £33.64
50+ £33.44
100+ £33.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phoenix Contact's marker for terminal blocks UCT-TMF 3,5 0829486 is a UniCard terminal identifier designed for clear labelling in switchboard terminals. This product offers continuity in system organisation and is compatible with various serial terminal setups. It is typically used in applications requiring organised and efficient system identification, such as in control panels and communication interfaces.
Type UniCard terminal identifier
Colour White
Connection (type) Cut & Clip
Content Packing unit: 10 pc (sheet contains 108 individual labels)
Dim Width: 2.95 mm; Height: 6.45 mm; Depth: 1.64 mm; Pitch: 3.5 mm; Text field width: 2.7 mm; Text field height: 4.7mm
Direction of coding N/A
Halogen free true
Imprint N/A
Industrial packaging Yes
Material (details) Plastic
Misc Attribute UCT-TMF 3,5
Modular spacing 3.5mm
Product Type Marker Strip
Temperature Range -40 to +100°C
Weight (g, g/m) 9.503 g (per piece, excl. packaging); 11.186 g (per piece, incl. packaging)
Width (mm) 2.95

Reviews

Be the first to submit a review

Trustpilot