Phoenix Contact 3047251 RB UT 6-(25/4) Reducing Bridge for Terminals

Image Representative of Range

Phoenix Contact 3047251 RB UT 6-(25/4) Reducing Bridge for Terminals

MPN
3047251
EAN-13
2050000386275
Order Code
12-7349
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.602
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 234 in stock

The Phoenix Contact RB UT 6-(2,5/4) reducing bridge is a component used in connectors and clamps for terminal strips or blocks with screw connections. This reducing bridge facilitates electrical continuity in switchboard and serial terminal applications. It is ideal for enhancing connectivity in complex circuits by reducing the terminal width.
Colour Other
Current Rating 32A
Type UniCard terminal identifier
Number of Ways 2
Connection (type) Screw Terminal
Connections 3
Content 1 pc(s)
Current Rating (A) 24
Explosion-tested version Ex e false
Insulated N/A
Misc Attribute 1 RB UT 6-(2,5/4)
Misc Attribute 2 Reducing Bridge
Misc Attribute 3 RB UT 6-(2.5/4)
Model N/A
Modular spacing 9.5mm
Mounting method Pluggable
Nominal Current 32 A
Number of bridged clamps N/A
Number of pins 2
Product Type Plug-in Bridge
Rated current In N/AA
Rated voltage N/AV
Temperature Range -60 to +105°C
Voltage Rating (V, V DC) 800 V
Width (mm) 14.5
Wire Gauge 2.5–4mm²
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot