Phoenix Contact 3006137 EB 10-12 Fully-Insulated Detachable Bridge Comb

Image Representative of Range

Phoenix Contact 3006137 EB 10-12 Fully-Insulated Detachable Bridge Comb

MPN
3006137
EAN-13
2050000256561
Order Code
12-7290
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.91
10+ £5.41
50+ £5.35
100+ £4.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Phoenix Contact's EB 10-12 bridge insert is designed for use in terminal strips and blocks featuring screw connections. This component ensures continuity and reliable connectivity within switchboards and serial terminals. Typical applications include electrical panels and switchboards, providing efficient and secure terminal bridging solutions.
Current Rating 70A
Type UniCard terminal identifier
Number of Ways 10
Colour Grey
Compatible with (details) UIK 16
Connection (type) Screw Terminal
Content 10
Explosion-tested version Ex e false
Insulated N/A
Material (details) Polyamide
Misc Attribute EB 10-12
Model N/A
Modular spacing 12mm
Mounting method Screwable
Number of bridged clamps N/A
Product Type Plug-in Bridge
Rated current In N/AA
Rated voltage N/AV
Weight (g, g/m) 20.18
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot