Phoenix Contact 1201442 End Bracket for DIN Rail NS 32/35/7.5 Mounting |
12-6663
|
|
Despatched within 4 working days - 2,139 in stock
|
5+ £1.02
Price per unit Ex VAT
|
|
|
35.3mm |
|
50.5mm |
|
V0 |
|
|
Polyamide |
E/UK |
DIN rail (top hat rail) 35 mm |
End Plate |
Screwable |
|
9.5 |
9.5 |
End piece |
Grey |
Other |
Phoenix Contact 1202577 End Clamp for Terminal Blocks 10mm Grey Packs of 50 |
12-6665
|
|
Despatched same day - 14 in stockBack-order availability date - 27/11/2026
|
1+ £64.56
| 1+ |
£64.56 |
| 10+ |
£59.60 |
| 50+ |
£52.96 |
| 100+ |
£44.69 |
Price per unit Ex VAT
|
2 |
Cut & Clip |
32.8mm |
50 |
48.6mm |
(LxW) 48.6mmx9.5mm |
V0 |
Yes |
48.6mm |
Plastic |
E/UK-NS 35 |
DIN rail (top hat rail) 35 mm |
End Plate |
Screwable |
-60 to +105°C |
9.818 |
9.5 |
End piece |
Grey |
Other |
Phoenix Contact 3022218 End Piece Grey Quick Mounting for 35 mm Rails |
12-7293
|
|
Despatched within 4 working days - 2,230 in stock
|
10+ £0.534
Price per unit Ex VAT
|
|
|
35.5mm |
|
55.6mm |
(LxWxH) 55.6 x 9.5 x 35.5 mm |
V2 |
|
55.6mm |
|
CLIPFIX 35 |
DIN rail (top hat rail) 35 mm |
End Cover |
Screwless |
-60 to +105°C |
|
9.5 |
End piece |
Grey |
Other |
Phoenix Contact 3022263 End Clamp CLIPFIX 15 Snap-On for NS 15 DIN Rail |
12-7294
|
|
Despatched within 4 working days - 8 in stock
|
1+ £23.38
| 1+ |
£23.38 |
| 10+ |
£21.65 |
| 100+ |
£21.14 |
Price per unit Ex VAT
|
|
Cut & Clip |
22.6mm |
50 |
22mm |
(W x H x D) 5.2 x 22 x 22.6 mm; Depth on NS15: 24 mm; Length: 22 mm |
V2 |
Yes |
22mm |
Polyamide |
CLIPFIX 15 |
DIN rail (top hat rail) 15 mm |
End Plate |
Screwless |
-60 to +105°C |
1.6 g (per piece, excluding packaging) |
5.2 |
End piece |
Grey |
Other |
Phoenix Contact 3032350 CLIPFIX 35-5 V0 DIN Rail End Clamp Grey 5.15mm Wide |
12-7320
|
|
Despatched within 4 working days - 7 in stock
|
1+ £28.00
| 1+ |
£28.00 |
| 10+ |
£25.97 |
| 100+ |
£25.38 |
Price per unit Ex VAT
|
|
|
35mm |
|
48.5mm |
Width 5.15mm |
V0 |
Yes |
|
|
CLIPFIX 35-5 V0 |
DIN rail (top hat rail) 35 mm |
End Plate |
Screwless |
-60 to +105°C |
|
5.15 |
End piece |
Grey |
Other |