Phoenix Contact 1201442 End Bracket for DIN Rail NS 32/35/7.5 Mounting

MPN
1201442
EAN-13
2050001785411
Order Code
12-6663
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,139 in stock

Phoenix Contact manufactures the 1201442 End piece, designed for maintaining continuity in serial and switchboard terminals. This component enhances the integrity and organisation of electrical connections within switchboard systems. Typical applications include use in electrical panels where consistent and reliable terminal connections are essential.
Type End piece
Colour Grey
Depth 35.3mm
Height 50.5mm
Inflammability class of insulation material according to UL94 V0
Material Other
Material (details) Polyamide
Material quality Polyamide (PA)
Misc Attribute E/UK
Mounting method DIN rail (top hat rail) 35 mm
Product Type End Plate
Type of latching Screwable
Weight (g, g/m) 9.5
Width N/Amm
Width (mm) 9.5

Reviews

Be the first to submit a review

Trustpilot