Phoenix Contact 3032350 CLIPFIX 35-5 V0 DIN Rail End Clamp Grey 5.15mm Wide

Image Representative of Range

Phoenix Contact 3032350 CLIPFIX 35-5 V0 DIN Rail End Clamp Grey 5.15mm Wide

MPN
3032350
EAN-13
4046356151801
Order Code
12-7320
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £28.00
10+ £25.97
100+ £25.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Phoenix Contact's end clamp CLIPFIX 35-5 V0, with part number 3032350, is designed as a reliable mounting material and tool for serial and switchboard terminals. The end holder secures on a DIN rail NS 35, providing essential stability and continuity for electrical assemblies. It is commonly used in industrial and commercial switchboards to ensure components are firmly situated.
Type End piece
Colour Grey
Depth 35mm
Dim Width 5.15mm
Height 48.5mm
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Material Other
Material quality Polyamide (PA)
Misc Attribute CLIPFIX 35-5 V0
Mounting method DIN rail (top hat rail) 35 mm
Product Type End Plate
Temperature Range -60 to +105°C
Type of latching Screwless
Width N/Amm
Width (mm) 5.15

Reviews

Be the first to submit a review

Trustpilot