Phoenix Contact 3022263 End Clamp CLIPFIX 15 Snap-On for NS 15 DIN Rail

Image Representative of Range

Phoenix Contact 3022263 End Clamp CLIPFIX 15 Snap-On for NS 15 DIN Rail

MPN
3022263
EAN-13
4017918976330
Order Code
12-7294
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £23.38
10+ £21.65
100+ £21.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The CLIPFIX 15 3022263 by Phoenix Contact is an end clamp designed for secure attachment in serial and switchboard terminals. This industrial component ensures continuity and stability within terminal assemblies. Commonly used in electrical panels, it enhances the reliability of terminal connections.
Type End piece
Colour Grey
Connection (type) Cut & Clip
Content 50
Depth 22.6mm
Dim (W x H x D) 5.2 x 22 x 22.6 mm; Depth on NS15: 24 mm; Length: 22 mm
Height 22mm
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V2
Length (mm) 22mm
Material Other
Material (details) Polyamide
Material quality Polyamide (PA)
Misc Attribute CLIPFIX 15
Mounting method DIN rail (top hat rail) 15 mm
Product Type End Plate
Temperature Range -60 to +105°C
Type of latching Screwless
Weight (g, g/m) 1.6 g (per piece, excluding packaging)
Width N/Amm
Width (mm) 5.2

Reviews

Be the first to submit a review

Trustpilot