Phoenix Contact 1202577 End Clamp for Terminal Blocks 10mm Grey Packs of 50

Image Representative of Range

Phoenix Contact 1202577 End Clamp for Terminal Blocks 10mm Grey Packs of 50

MPN
1202577
EAN-13
4017918017927
Order Code
12-6665
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £64.56
10+ £59.60
50+ £52.96
100+ £44.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 14 in stockBack-order availability date - 27/11/2026

Phoenix Contact's end clamp E/UK-NS 35 1202577 is a reliable mounting material ensuring continuity for serial and switchboard terminals. It serves as an essential end bracket that provides stability and security for terminal blocks on a DIN rail. Typically used in electrical panels, it supports organisation and safety in switchboard installations.
Type End piece
Number of Ways 2
Colour Grey
Connection (type) Cut & Clip
Content 50
Depth 32.8mm
Dim (LxW) 48.6mmx9.5mm
Height 48.6mm
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length (mm) 48.6mm
Material Other
Material (details) Plastic
Material quality Polyamide (PA)
Misc Attribute E/UK-NS 35
Mounting method DIN rail (top hat rail) 35 mm
Product Type End Plate
Temperature Range -60 to +105°C
Type of latching Screwable
Weight (g, g/m) 9.818
Width N/Amm
Width (mm) 9.5

Reviews

Be the first to submit a review

Trustpilot