Phoenix Contact 3022218 End Piece Grey Quick Mounting for 35 mm Rails

MPN
3022218
EAN-13
2050001784551
Order Code
12-7293
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.524
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 454 in stock

Phoenix Contact's 3022218 end piece is specifically designed for use with serial and switchboard terminals, ensuring reliable continuity in electrical systems. The CLIPFIX 35 feature allows for secure and easy mounting. It is ideal for applications in electrical panels where precise terminal end capping is required.
Type End piece
Colour Grey
Depth 35.5mm
Dim (LxWxH) 55.6 x 9.5 x 35.5 mm
Height 55.6mm
Inflammability class of insulation material according to UL94 V2
Length (mm) 55.6mm
Material Other
Material quality Polyamide (PA)
Misc Attribute CLIPFIX 35
Mounting method DIN rail (top hat rail) 35 mm
Product Type End Cover
Temperature Range -60 to +105°C
Type of latching Screwless
Width N/Amm
Width (mm) 9.5

Reviews

Be the first to submit a review

Trustpilot