Phoenix Contact 2833657 Plug-in Module Yellow LED 12-24V DC PR1/PR2 Mount |
12-7113
|
|
|
1+ £4.91
Price per unit Ex VAT
|
Black |
Yellow |
Phoenix Contact PR series |
24V DC |
12V DC |
|
LDP- 12- 24DC |
LDP-12-24 DC |
12 - 24V |
12 - 24 V DC |
Plug-in module |
true |
false |
Other |
Phoenix Contact 2900939 RIF-LDP-12-24 Plug-In Module with Yellow LED |
12-7149
|
|
Despatched within 4 working days - 164 in stock
|
2+ £2.55
Price per unit Ex VAT
|
Grey |
Yellow |
|
24V DC |
12V DC |
RIF-LDP-12-24 DC |
|
|
|
|
Plug-in module |
true |
false |
Other |
Phoenix Contact 2900941 RIF-LDP-110 Plug-in Module Yellow LED 110V DC |
12-7150
|
|
Despatched within 4 working days - 6 in stock
|
2+ £2.91
Price per unit Ex VAT
|
Grey |
Yellow |
|
110V DC |
|
RIF-LDP-110 DC |
|
|
|
|
Plug-in module |
true |
false |
Other |
Phoenix Contact 2900944 Plug-in Module RIF-LV with Varistor & Yellow LED |
12-7151
|
|
Despatched within 4 working days - 32 in stock
|
2+ £2.91
Price per unit Ex VAT
|
Grey |
Yellow |
|
230V AC |
120V AC |
RIF-LV-120-230 AC/110 DC |
|
|
|
|
Plug-in module |
true |
false |
Other |
Phoenix Contact 2900948 RIF-V Module 120-230V AC/DC With Varistor |
12-7152
|
|
Despatched within 4 working days - 12 in stock
|
2+ £3.15
Price per unit Ex VAT
|
Grey |
|
|
230V DC/AC |
120V DC/AC |
RIF-V-120-230 UC |
|
|
|
|
Plug-in module |
true |
false |
Other |
Phoenix Contact 2900951 RIF-RC Plug-In Module RC Circuit 120-230V AC/DC |
12-7153
|
|
Back order - 421 availableBack-order availability date - 14/11/2026
|
2+ £2.55
Price per unit Ex VAT
|
Grey |
|
|
230V DC/AC |
120V DC/AC |
RIF-RC-120-230 UC |
|
|
|
|
Plug-in module |
true |
false |
Other |