Phoenix Contact 2900951 RIF-RC Plug-In Module RC Circuit 120-230V AC/DC

Image Representative of Range

Phoenix Contact 2900951 RIF-RC Plug-In Module RC Circuit 120-230V AC/DC

MPN
2900951
EAN-13
4046356733281
Order Code
12-7153
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 421 availableBack-order availability date - 14/11/2026

The Phoenix Contact plug-in module with RC circuit, model RIF-RC-120-230 UC, is a relay accessory designed for efficient signal switching. This relay module card supports smooth operation within electrical systems, enhancing reliability in control panels. It is typically used in industrial automation and building technology applications.
Type Plug-in module
Accessory true
Case Colour Grey
Max. operating voltage 230V DC/AC
Min. operating voltage 120V DC/AC
Misc Attribute RIF-RC-120-230 UC
Spare part false
Type of accessory/spare part Other

Reviews

Be the first to submit a review

Trustpilot