Christmas Opening Hours and Delivery Dates here
Phoenix Contact 2833657 Plug-in Module Yellow LED 12-24V DC PR1/PR2 Mount

Phoenix Contact 2833657 Plug-in Module Yellow LED 12-24V DC PR1/PR2 Mount

Order Code:

12-7113

Brand: Phoenix Contact MPN: 2833657 EAN-13: 2050000263286

Discontinued


The Phoenix Contact plug-in module LDP-12-24DC features a yellow LED and an integrated flyback diode, designed for nominal voltages of 12-24 V. It is compatible with Phoenix Contact PR1 and PR2 types. Commonly used in installation relays and plug-in industrial relays, this module is ideal for providing visual indication and protection in relay accessories.
Type Plug-in module
For Use With Phoenix Contact PR series
Case Colour Black
Colour Yellow
Max. operating voltage 24V DC
Min. operating voltage 12V DC
Misc Attribute 1 LDP- 12- 24DC
Misc Attribute 2 LDP-12-24 DC
Nominal voltage (details) 12 - 24V
Operating Voltage 12 - 24 V DC

Trustpilot