Phoenix Contact 2900944 Plug-in Module RIF-LV with Varistor & Yellow LED

Image Representative of Range

Phoenix Contact 2900944 Plug-in Module RIF-LV with Varistor & Yellow LED

MPN
2900944
EAN-13
4046356733250
Order Code
12-7151
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

The Phoenix Contact RIF-LV-120-230 AC/110 DC is a plug-in module featuring a yellow LED and a varistor. This relay accessory is designed for use with various relay modules to enhance functionality and protection. Ideal for applications requiring reliable signal status indication and circuit protection in electrical installations.
Type Plug-in module
Accessory true
Case Colour Grey
Colour Yellow
Max. operating voltage 230V AC
Min. operating voltage 120V AC
Misc Attribute RIF-LV-120-230 AC/110 DC
Spare part false
Type of accessory/spare part Other

Reviews

Be the first to submit a review

Trustpilot