Phoenix Contact 2900939 RIF-LDP-12-24 Plug-In Module with Yellow LED

Image Representative of Range

Phoenix Contact 2900939 RIF-LDP-12-24 Plug-In Module with Yellow LED

MPN
2900939
EAN-13
4046356733069
Order Code
12-7149
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 164 in stock

The Phoenix Contact plug-in module RIF-LDP-12-24 DC features a yellow LED and an integrated flyback diode, designed for optimal performance in relay systems. This relay accessory is ideal for enhancing operational status indication and protection from voltage spikes. It is typically used in industrial automation and control applications.
Type Plug-in module
Accessory true
Case Colour Grey
Colour Yellow
Max. operating voltage 24V DC
Min. operating voltage 12V DC
Misc Attribute RIF-LDP-12-24 DC
Spare part false
Type of accessory/spare part Other

Reviews

Be the first to submit a review

Trustpilot