Phoenix Contact 1407363 Ethernet Cable CAT5 10m 4-pin PUR Blue Shielded |
12-6727
|
|
Despatched within 4 working days - 10 in stock
|
1+ £89.45
Price per unit Ex VAT
|
RJ45 |
Blue |
10m |
10m |
D |
IP67 |
PUR |
Other |
N/A |
NBC-MSD/10,0-93E/R4AC SCO |
4 |
-30 - 70°C |
Other |
1A |
Other |
Male (plug) |
M12 |
Sensor connector |
N/A |
Other |
Phoenix Contact 1407378 Ethernet Cable 5m CAT5 IP67 BLUE RAL5021 4-Pin |
12-6729
|
|
Despatched within 4 working days - 2 in stock
|
1+ £53.26
Price per unit Ex VAT
|
M12 |
Blue |
5m |
5m |
D |
IP67 |
PUR |
Other |
N/A |
NBC-MSD/ 5,0-93E/MSD SCO |
4 |
-30 - 70°C |
Other |
4A |
M12 |
Male (plug) |
M12 |
Sensor connector |
N/A |
Other |
Phoenix Contact 1407484 Cable Ethernet CAT 6A 2m 8-Pin Shielded IP67 Blue |
12-6736
|
|
Despatched within 4 working days - 2 in stock
|
1+ £79.10
Price per unit Ex VAT
|
M12 |
Blue |
2m |
2m |
X |
IP65 |
PUR |
Other |
Other |
NBC-MSX/ 2,0-94F/MSX SCO |
8 |
-20 - 80°C |
Other |
0.5A |
M12 |
Male (plug) |
M12 |
Sensor connector |
N/A |
Other |
Phoenix Contact 1407502 Cable 10m CAT5 4-pin Green Shielded IP67 M12/RJ45 |
12-6743
|
|
Despatched within 4 working days - 5 in stock
|
1+ £77.48
Price per unit Ex VAT
|
RJ45 |
Green |
10m |
10m |
D |
IP67 |
PVC |
Polyvinyl chloride (PVC) |
N/A |
NBC-MSD/10,0-93B/R4AC SCO |
4 |
-10 - 70°C |
N/A |
1A |
N/A |
N/A |
M12 |
Sensor connector |
N/A |
Other |
Phoenix Contact 1407524 Cable 1m 4-Pin RJ45 CAT5 Green Shielded IP67 M12 D |
12-6745
|
|
Despatched within 4 working days - 5 in stock
|
1+ £42.64
Price per unit Ex VAT
|
M12 |
Green |
1m |
1m |
D |
IP67 |
PVC |
Polyvinyl chloride (PVC) |
N/A |
NBC-MSD/ 1,0-93B/MSD SCO |
4 |
-10 - 70°C |
Other |
4A |
M12 |
Male (plug) |
M12 |
Sensor connector |
N/A |
Other |