Phoenix Contact 1407378 Ethernet Cable 5m CAT5 IP67 BLUE RAL5021 4-Pin

Image Representative of Range

Phoenix Contact 1407378 Ethernet Cable 5m CAT5 IP67 BLUE RAL5021 4-Pin

MPN
1407378
EAN-13
4046356775069
Order Code
12-6729
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £53.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phoenix Contact manufactures the 1407378 sensor/actuator cable, measuring 5 metres and featuring 4 RJ pins. This cable is designed for robust connectivity in industrial automation environments, ensuring reliable signal transmission between sensors and actuators. Typical applications include connecting industrial machinery and equipment in manufacturing or process automation settings.
Connector 1 M12
Connector 2 M12
Colour Blue
Length 5m
Type Sensor connector
Cable Length 5m
Cable Type N/A
Coding D
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP67
Halogen free true
IP Rating IP65
Material PUR
Material contact body Other
Material of cable sheath Other
Material of contact surface N/A
Misc Attribute NBC-MSD/ 5,0-93E/MSD SCO
Nominal Voltage 48V AC
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -30 - 70°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 4A
Rated voltage 48V
Screened true
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided Male (plug)
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot