Phoenix Contact 1407484 Cable Ethernet CAT 6A 2m 8-Pin Shielded IP67 Blue

Image Representative of Range

Phoenix Contact 1407484 Cable Ethernet CAT 6A 2m 8-Pin Shielded IP67 Blue

MPN
1407484
EAN-13
4046356777636
Order Code
12-6736
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £79.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Phoenix Contact 1407484 is a sensor/actuator cable with an 8-pin RJ connection, measuring 2.00 metres in length. Manufactured by Phoenix Contact, this cable facilitates precise signal transmission in industrial automation. It is typically used in applications requiring reliable connections between sensors, actuators, and control systems.
Connector 1 M12
Connector 2 M12
Colour Blue
Length 2m
Type Sensor connector
Cable Length 2m
Cable Type N/A
Coding X
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP65
Halogen free true
IP Rating IP65
Material PUR
Material contact body Other
Material of cable sheath Other
Material of contact surface Other
Misc Attribute NBC-MSX/ 2,0-94F/MSX SCO
Nominal Voltage 48V AC
Number of Poles 8
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -20 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 0.5A
Rated voltage 48V
Screened true
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided Male (plug)
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot