Phoenix Contact 1407502 Cable 10m CAT5 4-pin Green Shielded IP67 M12/RJ45

Image Representative of Range

Phoenix Contact 1407502 Cable 10m CAT5 4-pin Green Shielded IP67 M12/RJ45

MPN
1407502
EAN-13
4046356778121
Order Code
12-6743
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £77.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Phoenix Contact manufactures the sensor/actuator cable, model 1407502, with a length of 10.00 meters, featuring four pins for robust and reliable connectivity. This high-quality cable is ideal for industrial automation applications, providing signal and power transmission between sensors and actuators. The durable design ensures consistent performance in demanding environments.
Connector 1 RJ45
Connector 2 M12
Colour Green
Length 10m
Type Sensor connector
Cable Length 10m
Cable Type N/A
Coding D
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP67
Halogen free true
IP Rating IP65
Material PVC
Material contact body Other
Material of cable sheath Polyvinyl chloride (PVC)
Material of contact surface N/A
Misc Attribute NBC-MSD/10,0-93B/R4AC SCO
Nominal Voltage 48V AC
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -10 - 70°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided N/A
Rated current In 1A
Rated voltage 48V
Screened true
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided N/A
Type of plug-in contact, box-sided Male (plug)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot