Phoenix Contact 1407524 Cable 1m 4-Pin RJ45 CAT5 Green Shielded IP67 M12 D

Image Representative of Range

Phoenix Contact 1407524 Cable 1m 4-Pin RJ45 CAT5 Green Shielded IP67 M12 D

MPN
1407524
EAN-13
4046356778299
Order Code
12-6745
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £42.64
10+ £40.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Phoenix Contact manufactures the sensor/actuator cable 1407524, designed for reliable connectivity in automation systems. This 1-metre cable features a 4-pin RJ connector, making it suitable for various industrial applications. It is typically used to securely connect sensors and actuators in machinery and control equipment.
Connector 1 M12
Connector 2 M12
Colour Green
Length 1m
Type Sensor connector
Cable Length 1m
Cable Type N/A
Coding D
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP67
Halogen free true
IP Rating IP65
Material PVC
Material contact body Other
Material of cable sheath Polyvinyl chloride (PVC)
Material of contact surface N/A
Misc Attribute NBC-MSD/ 1,0-93B/MSD SCO
Nominal Voltage 48V AC
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -10 - 70°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 4A
Rated voltage 48V
Screened true
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided Male (plug)
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot