Phoenix Contact 1407363 Ethernet Cable CAT5 10m 4-pin PUR Blue Shielded

Image Representative of Range

Phoenix Contact 1407363 Ethernet Cable CAT5 10m 4-pin PUR Blue Shielded

MPN
1407363
EAN-13
4046356774918
Order Code
12-6727
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £89.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Phoenix Contact sensor/actuator cable, model 1407363, is a 10.00-metre long cable featuring four pins. This durable cable is suitable for industrial applications requiring reliable connections between sensors and actuators. Manufactured by Phoenix Contact, it ensures high-quality performance for demanding environments.
Connector 1 RJ45
Connector 2 M12
Colour Blue
Length 10m
Type Sensor connector
Cable Length 10m
Cable Type N/A
Coding D
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP67
Halogen free true
IP Rating IP65
Material PUR
Material contact body Other
Material of cable sheath Other
Material of contact surface N/A
Misc Attribute NBC-MSD/10,0-93E/R4AC SCO
Nominal Voltage 48V AC
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -30 - 70°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 1A
Rated voltage 48V
Screened true
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Male (plug)
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot