Phoenix Contact 1407728 HC-B 6+PE Pin Inset Plug & Clip 1 piece(s) |
12-6762
|
|
Despatched within 4 working days - 8 in stock
|
1+ £12.19
Price per unit Ex VAT
|
|
Plug |
Grey |
Plug & Clip |
false |
50.5mm |
2.5mm |
34.4mm |
6 |
6 |
6 |
6 + PE |
Piece |
16A |
6kV |
500V |
HC-B |
Spring clamp connection |
34mm |
Pin inset |
Phoenix Contact 1407730 HC-B 10 Pin Inset + PE Plug & Clip 1 piece |
12-6764
|
|
Despatched within 4 working days - 18 in stock
|
1+ £15.70
Price per unit Ex VAT
|
|
Plug |
Grey |
Plug & Clip |
false |
64mm |
2.5mm |
34.4mm |
10 |
10 |
10 |
10 + PE |
Piece |
16A |
6kV |
500V |
HC-B |
Spring clamp connection |
34mm |
Pin inset |
Phoenix Contact 1407732 HC-B 16 + PE Pin Inset Plug & Clip 1 piece |
12-6766
|
|
Despatched within 4 working days - 10 in stock
|
1+ £19.05
Price per unit Ex VAT
|
|
Plug |
Grey |
Plug & Clip |
false |
84mm |
2.5mm |
34.4mm |
16 |
16 |
16 |
16 + PE |
|
16A |
6kV |
500V |
HC-B |
Spring clamp connection |
34mm |
Pin inset |
Phoenix Contact 1407736 HC-B 24 Pin Inset + PE Plug & Clip 1 piece(s) |
12-6768
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £23.98
Price per unit Ex VAT
|
|
Plug |
Grey |
Plug & Clip |
false |
111mm |
2.5mm |
34.4mm |
24 |
24 |
24 |
24 + PE |
|
16A |
6kV |
500V |
HC-B |
Spring clamp connection |
34mm |
Pin inset |
Phoenix Contact 1584392 D25 Heavycon Male Insert 25-Pos Crimp Conn |
12-6956
|
|
Despatched within 4 working days - 8 in stock
|
1+ £11.98
Price per unit Ex VAT
|
Crimp |
Male |
|
Crimp |
true |
72mm |
1.6mm |
34.2mm |
108 |
25 |
25 |
108 + PE |
|
10A |
4kV |
250V |
HC-D |
Crimp connection |
22.5mm |
Pin inset |