Phoenix Contact 1407736 HC-B 24 Pin Inset + PE Plug & Clip 1 piece(s)

Image Representative of Range

Phoenix Contact 1407736 HC-B 24 Pin Inset + PE Plug & Clip 1 piece(s)

MPN
1407736
EAN-13
4046356777711
Order Code
12-6768
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £23.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Phoenix Contact's HC-B 24-I-PT-M is a high voltage, heavy duty pin inset connector designed for industrial applications. This multicore connector is suitable for electrical engineering needs, providing reliable connections in demanding environments. It's commonly used in industry-grade systems where robust and secure linkages are essential.
Type Pin inset
Wire Gauge AWG 14
Gender Plug
Ambient temperature 125 - 125°C
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section multi-wired 0.14 - 2.5mm²
Connectable conductor cross section solid-core - - -mm²
Connection Plug & Clip
Contact insert without contacts false
Contact Type Pin
Depth 111mm
Diameter plug-in contact 2.5mm
Height 34.4mm
Inflammability class of insulation material according to UL94 V0
Leading Contact (Pe) Yes
Material connector insert Thermoplastic
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Other
Min. number of insertion cycles 500
Number of control contacts 0
Number of pins 24
Number of Poles 24
Number of power contacts 24
Number of Ways 24 + PE
Operating Temperature -40 - 125°C
Overvoltage category III
Pollution degree 3
Rated current In 16A
Rated Surge Voltage 6kV
Rated voltage 500V
Series HC-B
Type of electric connection Spring clamp connection
Width 34mm
Wire Gauge (mm²) 0.14mm²
With protective conductor true
With wire protection false

Reviews

Be the first to submit a review

Trustpilot