Phoenix Contact 1584392 D25 Heavycon Male Insert 25-Pos Crimp Conn

MPN
1584392
EAN-13
4046356142656
Order Code
12-6956
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Phoenix Contact 1584392 Pin Inset is an industry-grade connector designed for high voltage and heavy-duty applications. It features a robust crimp connection ideal for multicore cables in electrical engineering settings. Typical applications include industrial environments requiring reliable connectivity in demanding conditions.
Type Pin inset
Contact Termination Crimp
Wire Gauge AWG 14
Gender Male
Ambient temperature 125 - 125°C
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section multi-wired 0.14 - 2.5mm²
Connectable conductor cross section solid-core - - -mm²
Connection Crimp
Contact insert without contacts true
Contact Type Pin
Depth 72mm
Diameter plug-in contact 1.6mm
Height 34.2mm
Inflammability class of insulation material according to UL94 V0
Leading Contact (Pe) Yes
Material connector insert Thermoplastic
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Other
Min. number of insertion cycles 500
Number of control contacts 0
Number of pins 108
Number of Poles 25
Number of power contacts 25
Number of Ways 108 + PE
Operating Temperature -40 - 125°C
Overvoltage category III
Pollution degree 3
Rated current In 10A
Rated Surge Voltage 4kV
Rated voltage 250V
Series HC-D
Type of electric connection Crimp connection
Width 22.5mm
Wire Gauge (mm²) 0.14mm²
With protective conductor true
With wire protection false

Reviews

Be the first to submit a review

Trustpilot