Phoenix Contact 1407728 HC-B 6+PE Pin Inset Plug & Clip 1 piece(s)

Image Representative of Range

Phoenix Contact 1407728 HC-B 6+PE Pin Inset Plug & Clip 1 piece(s)

MPN
1407728
EAN-13
4046356777537
Order Code
12-6762
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Phoenix Contact 1407728 Pin inset HC-B 6 + PE Plug & Clip is an industrial-grade, heavy-duty connector designed for high-voltage applications. It features a multi-core configuration that ensures reliable electrical connections in demanding environments. This connector is typically used in electrical engineering applications requiring robust and secure connections.
Type Pin inset
Wire Gauge AWG 14
Gender Plug
Ambient temperature 125 - 125°C
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section multi-wired 0.14 - 2.5mm²
Connectable conductor cross section solid-core - - -mm²
Connection Plug & Clip
Contact insert without contacts false
Contact Type Pin
Depth 50.5mm
Diameter plug-in contact 2.5mm
Height 34.4mm
Inflammability class of insulation material according to UL94 V0
Leading Contact (Pe) Yes
Material connector insert Thermoplastic
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Other
Min. number of insertion cycles 500
Number of control contacts 0
Number of pins 6
Number of Poles 6
Number of power contacts 6
Number of Ways 6 + PE
Operating Temperature -40 - 125°C
Overvoltage category III
Packaging Type Piece
Pollution degree 3
Rated current In 16A
Rated Surge Voltage 6kV
Rated voltage 500V
Series HC-B
Type of electric connection Spring clamp connection
Width 34mm
Wire Gauge (mm²) 0.14mm²
With protective conductor true
With wire protection false

Reviews

Be the first to submit a review

Trustpilot