Phoenix Contact 1407732 HC-B 16 + PE Pin Inset Plug & Clip 1 piece

Image Representative of Range

Phoenix Contact 1407732 HC-B 16 + PE Pin Inset Plug & Clip 1 piece

MPN
1407732
EAN-13
4046356777674
Order Code
12-6766
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Phoenix Contact manufactures the 1407732 Pin inset HC-B 16 + PE Plug & Clip, an industrial-grade connector designed for high voltage and multicore applications. This heavy-duty electrical engineering connector is suitable for robust environments, providing secure and reliable connectivity. It is typically used in industrial applications requiring durable and efficient power distribution.
Type Pin inset
Wire Gauge AWG 14
Gender Plug
Ambient temperature 125 - 125°C
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section multi-wired 0.14 - 2.5mm²
Connectable conductor cross section solid-core - - -mm²
Connection Plug & Clip
Contact insert without contacts false
Contact Type Pin
Depth 84mm
Diameter plug-in contact 2.5mm
Height 34.4mm
Inflammability class of insulation material according to UL94 V0
Leading Contact (Pe) Yes
Material connector insert Thermoplastic
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Other
Min. number of insertion cycles 500
Number of control contacts 0
Number of pins 16
Number of Poles 16
Number of power contacts 16
Number of Ways 16 + PE
Operating Temperature -40 - 125°C
Overvoltage category III
Pollution degree 3
Rated current In 16A
Rated Surge Voltage 6kV
Rated voltage 500V
Series HC-B
Type of electric connection Spring clamp connection
Width 34mm
Wire Gauge (mm²) 0.14mm²
With protective conductor true
With wire protection false

Reviews

Be the first to submit a review

Trustpilot