Phoenix Contact 1754517 MSTB Pin Housing 6-pins 5mm spacing no walls |
06-1869
|
|
Despatched within 4 working days - 72 in stock
|
5+ £1.26
| 5+ |
£1.26 |
| 10+ |
£1.23 |
| 25+ |
£1.12 |
| 50+ |
£1.10 |
| 100+ |
£0.974 |
Price per unit Ex VAT
|
Horizontal Open End Header |
5mm |
6 |
Parallel (to the PCB) |
Parallel (to the PCB) |
(L x W x H) 12.00 x 30.00 x 12.10 mm |
12.10mm |
12.00mm |
3.23mm |
MSTB 2,5/ 6-G |
|
5mm |
|
5mm |
|
6 |
1mm |
MSTB |
6 |
30.00mm |
Phoenix Contact 1758050 MSTBV Pin housing 6 pins 5.08 mm spacing vertical |
06-1879
|
|
|
3+ £1.26
Price per unit Ex VAT
|
Vertical Open Ended Header |
5.08mm |
6 |
Perpendicular (to the PCB) |
Perpendicular (to the PCB) |
(L x W x H) 8.60 x 30.48 x 15.90 mm |
15.90mm |
8.60mm |
3.9mm |
|
5.00mm |
5.08mm |
Combicon basic housing |
5.08mm |
MSTBV 2,5/ 6-G-5,08 |
6 |
1.4mm |
MSTBV |
6 |
30.48mm |
Phoenix Contact 1759020 MSTB 3-pin PCB housing 5.08 mm spacing no side walls |
06-1908
|
|
Back order - 58 availableBack-order availability date - 08/11/2026
|
10+ £0.559
| 10+ |
£0.559 |
| 50+ |
£0.496 |
| 100+ |
£0.470 |
Price per unit Ex VAT
|
Horizontal Open End Header |
5.08mm |
3 |
Parallel (to the PCB) |
Parallel (to the PCB) |
(L x W x H) 12.00 x 15.24 x 12.10 mm |
12.10mm |
12.00mm |
3.23mm |
MSTB 2,5/ 3-G-5,08 |
|
5.08mm |
|
5.08mm |
|
3 |
1mm |
MSTB |
3 |
15.24mm |
Phoenix Contact 1759062 MSTB Pin Housing 7 Pins 5.08mm plug parallel PCB |
06-1918
|
|
Despatched within 4 working days - 53 in stock
|
3+ £1.49
Price per unit Ex VAT
|
Horizontal Open End Header |
5.08mm |
7 |
Parallel (to the PCB) |
Parallel (to the PCB) |
(L x W x H) 12.00 x 35.56 x 12.10 mm |
12.10mm |
12.00mm |
3.23mm |
MSTB 2,5/ 7-G-5,08 |
|
5.08mm |
|
5.08mm |
|
7 |
1mm |
MSTB |
7 |
35.56mm |