Phoenix Contact 1754517 MSTB Pin Housing 6-pins 5mm spacing no walls

Image Representative of Range

Phoenix Contact 1754517 MSTB Pin Housing 6-pins 5mm spacing no walls

MPN
1754517
EAN-13
2050000259173
Order Code
06-1869
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.26
10+ £1.23
25+ £1.12
50+ £1.10
100+ £0.974
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

The Phoenix Contact pin housing PCB MSTB features six pins with a contact spacing of 5 mm. It is designed for reliable electrical connections in printed circuit board applications. Typically used in electronics and industrial control systems, this component ensures secure and stable connections.
Body Style Horizontal Open End Header
Pitch 5mm
No of Ways Per Row 6
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Actuation direction Parallel (to the PCB)
Angle PCB/contact N/A
Board contact surface Tin plated
Case Material Polyamide
Connection Print
Connector contact surface Tin plated
Connector model Other
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Contact Material Cathode copper
Contact Type Pin
Contamination level 3
Diameter connection pin 1.4mm
Dim (L x W x H) 12.00 x 30.00 x 12.10 mm
Height 12.10mm
Housing colour Green
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 12.00mm
Length pin 3.23mm
Material insulation body Other
Material of contact surface Other
Misc Attribute MSTB 2,5/ 6-G
Modular spacing connections 5mm
Modular spacing contacts 5mm
Nominal Voltage 320V
Number of plug-in contact rows 1
Number of Poles 6
Operating Temperature -40 - 100°C
Overvoltage category III
Pin Ø 1mm
Pin shape Rectangular
Pollution degree 2
Rated current In 12A
Rated Surge Voltage 4kV
Rated voltage 320V
Series MSTB
Suitable for PCB thickness N/Amm
Total number of pins 6
Type Pin housing PCB
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A
Width 30.00mm

Reviews

Be the first to submit a review

Trustpilot